892-060-542-207

Heilind Number:EDA892-060-542-207
Manufacturer:EDAC
Manufacturer Number:892-060-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-542-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers reliable connectivity with 60 positions. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Explore our range of Products for more essential connectors.