892-060-555-201

Heilind Number:EDA892-060-555-201
Manufacturer:EDAC
Manufacturer Number:892-060-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-555-201

Detailed Description

Enhance your high-temperature connectivity with this Black Card Edge Connector, designed for optimal performance in demanding environments. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and efficiency. Its double-row design with 60 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Whether for industrial or commercial use, its straight mount orientation accommodates various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections. Browse through our range of PCB connectors for more high-quality solutions.