892-060-555-207

Heilind Number:EDA892-060-555-207
Manufacturer:EDAC
Manufacturer Number:892-060-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy, this connector ensures reliable power transmission, even in high-temperature environments. Featuring a double-row design with 60 positions and a pitch of .1 inch, it offers ample connectivity options for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power delivery. Operating smoothly within a temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Elevate your PCB connections with this essential component.