892-060-556-202

Heilind Number:EDA892-060-556-202
Manufacturer:EDAC
Manufacturer Number:892-060-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-556-202

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a two-row configuration with a total of 60 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures robustness, while the copper alloy contact material offers efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and durability. Upgrade your PCB setup with this essential component, perfect for various electronic systems.