892-060-556-203

Heilind Number:EDA892-060-556-203
Manufacturer:EDAC
Manufacturer Number:892-060-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-556-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 60 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.