892-060-558-201

Heilind Number:EDA892-060-558-201
Manufacturer:EDAC
Manufacturer Number:892-060-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating, it can handle power-intensive applications with ease. Its copper alloy contact material guarantees efficient conductivity, while the two rows of 60 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless electronic integration.