892-060-558-202

Heilind Number:EDA892-060-558-202
Manufacturer:EDAC
Manufacturer Number:892-060-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .1 inches and two rows of 60 positions, it ensures precise and reliable board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its high amperage rating of 3 A makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this black connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.