892-060-558-207

Heilind Number:EDA892-060-558-207
Manufacturer:EDAC
Manufacturer Number:892-060-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a dual-row layout with 60 positions, perfect for high-density applications. It boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and reliable connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees robustness and signal integrity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial environments. Its right-angle mount orientation offers flexibility in installation, while its compliance with industry standards makes it a trusted choice for your connectivity needs. Elevate your PCB designs with this essential component.