892-060-558-212

Heilind Number:EDA892-060-558-212
Manufacturer:EDAC
Manufacturer Number:892-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-558-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a low amperage of 3 A. Its .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation adds versatility to your design. Perfect for a wide range of applications, this connector is built to last, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solution today.