892-060-559-201

Heilind Number:EDA892-060-559-201
Manufacturer:EDAC
Manufacturer Number:892-060-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-559-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding industrial environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. Featuring two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, this connector offers seamless integration for up to 60 positions. Its right-angle mount orientation allows for flexible PCB layout design, while its robust construction guarantees stable operation in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.