892-060-559-212

Heilind Number:EDA892-060-559-212
Manufacturer:EDAC
Manufacturer Number:892-060-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a right-angle mount orientation and a pitch of .1 inch, it offers seamless integration into your board-to-board connections. Boasting two rows and 60 positions, it provides ample space for efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it ensures reliable performance in even the harshest environments. Elevate your electronic assemblies with this black-colored connector, perfect for a wide range of industrial applications.