892-060-560-202

Heilind Number:EDA892-060-560-202
Manufacturer:EDAC
Manufacturer Number:892-060-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-560-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance in extreme conditions. With a double-row design and 60 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various industries. Upgrade your PCB connections with this high-quality, black Card Edge Connector.