892-060-560-207

Heilind Number:EDA892-060-560-207
Manufacturer:EDAC
Manufacturer Number:892-060-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-560-207

Detailed Description

Elevate your PCB connections with our high-temp card edge connector, designed to withstand extreme operating conditions. This essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it offers seamless connectivity for up to 60 positions. Whether you're seeking a straight or right-angle mount, this versatile connector accommodates your specific orientation needs. Its impressive amperage rating of 3A, along with an operating temperature range of -40 to 105°C, guarantees reliable performance even in the harshest environments. Trust in this connector's quality and precision for seamless board-to-board connections in your next project.