892-060-560-212

Heilind Number:EDA892-060-560-212
Manufacturer:EDAC
Manufacturer Number:892-060-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row layout and a total of 60 positions, it provides ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the tight .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for challenging environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.