892-062-500-201

Heilind Number:EDA892-062-500-201
Manufacturer:EDAC
Manufacturer Number:892-062-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-500-201

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a current rating of 3 A, this connector is suitable for power transmission. Its Copper Alloy contacts and two-row design provide secure and efficient connections. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 62 positions for versatile connectivity options. Whether straight or right-angle mounting is required, this connector delivers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in extreme conditions. Upgrade your connectivity solutions with this essential component.