892-062-500-202

Heilind Number:EDA892-062-500-202
Manufacturer:EDAC
Manufacturer Number:892-062-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-500-202

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. This sleek, black connector boasts a 2-row configuration with 62 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees both durability and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive settings. Upgrade to this essential component for unparalleled connectivity in your electronic projects.