892-062-500-204

Heilind Number:EDA892-062-500-204
Manufacturer:EDAC
Manufacturer Number:892-062-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-500-204

Detailed Description

Upgrade your high-temperature connectors with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it offers secure and efficient power transmission. Its two-row configuration with 62 positions allows for versatile connectivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for straight-mount orientation, it guarantees easy installation for seamless integration. With an operating temperature range of -40 to 105°C, this connector is the perfect choice for industrial applications where durability and performance are essential. Trust in our high-quality connectors to enhance the efficiency of your electronic systems.