892-062-520-204

Heilind Number:EDA892-062-520-204
Manufacturer:EDAC
Manufacturer Number:892-062-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connections. With two rows and 62 positions, it offers ample connectivity options on a .1 inch pitch, ideal for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial settings. Trust in this connector for seamless and efficient electronic connections.