892-062-520-207

Heilind Number:EDA892-062-520-207
Manufacturer:EDAC
Manufacturer Number:892-062-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. Featuring two rows of 62 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless board-to-board connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable operation even in extreme conditions. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.