892-062-520-208

Heilind Number:EDA892-062-520-208
Manufacturer:EDAC
Manufacturer Number:892-062-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-520-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a black color finish and copper alloy contact material, it not only offers exceptional functionality but also adds a sleek touch to your setup. The two-row design with a pitch of .1 inches and 62 positions allows for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project where performance and durability are paramount. Upgrade your connectivity solutions with this Card Edge Connector and experience unmatched quality.