892-062-521-201

Heilind Number:EDA892-062-521-201
Manufacturer:EDAC
Manufacturer Number:892-062-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers seamless board-to-board connectivity. Boasting 62 positions and a 3A amperage capacity, it's perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in its reliability for all your PCB connection needs.