892-062-521-203

Heilind Number:EDA892-062-521-203
Manufacturer:EDAC
Manufacturer Number:892-062-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts and two rows of 62 positions offer secure and efficient connectivity. With a pitch of .1 in and row spacing of .2 in, it's perfect for precise PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Trust in the quality and performance of this essential component for seamless board-to-board connections.