892-062-521-208

Heilind Number:EDA892-062-521-208
Manufacturer:EDAC
Manufacturer Number:892-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless board-to-board connectivity with a total of 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications in industries such as telecommunications, medical devices, and automotive electronics. Trust in its 3A amperage rating and efficient signal transmission for your critical electronic systems. Elevate your connectivity solutions with this essential component.