892-062-521-212

Heilind Number:EDA892-062-521-212
Manufacturer:EDAC
Manufacturer Number:892-062-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-521-212

Detailed Description

Enhance the connectivity and efficiency of your electronic devices with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows and 62 positions, it provides ample connectivity for your PCB needs. The black color adds a sleek touch to your assembly, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any application. Elevate your connectivity solutions with this essential component.