892-062-523-201

Heilind Number:EDA892-062-523-201
Manufacturer:EDAC
Manufacturer Number:892-062-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The 2-row design with 62 positions offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in our connector's straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component for seamless data and power transmission.