892-062-523-204

Heilind Number:EDA892-062-523-204
Manufacturer:EDAC
Manufacturer Number:892-062-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring stability even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 62 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Perfect for board-to-board connections, this connector guarantees secure and seamless data transfer in any orientation. Trust in its 3A amperage rating and robust construction for long-lasting performance in industrial and commercial settings. Explore the possibilities with our High Temp Card Edge Connector.