892-062-523-207

Heilind Number:EDA892-062-523-207
Manufacturer:EDAC
Manufacturer Number:892-062-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-207

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 62 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this robust and versatile component.