892-062-523-208

Heilind Number:EDA892-062-523-208
Manufacturer:EDAC
Manufacturer Number:892-062-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-208

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with 62 positions in total, it ensures efficient connectivity on your circuit boards. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.