892-062-523-212

Heilind Number:EDA892-062-523-212
Manufacturer:EDAC
Manufacturer Number:892-062-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-212

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a copper alloy contact material and a current rating of 3A, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With 62 positions, it provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and suitable for a wide range of applications. Elevate your electronics with this essential component.