892-062-524-203

Heilind Number:EDA892-062-524-203
Manufacturer:EDAC
Manufacturer Number:892-062-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-524-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features two rows of 62 positions, perfect for high-density applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing secure and efficient connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings. Its straight mount orientation offers easy installation on PCBs, making it a versatile solution for board-to-board connections. Trust in our connector's quality and performance for your critical applications.