892-062-524-208

Heilind Number:EDA892-062-524-208
Manufacturer:EDAC
Manufacturer Number:892-062-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-524-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for efficient power transfer, this connector features a 3A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable conductivity in a .1-inch pitch, with a .2-inch row spacing. Boasting 62 positions, it offers ample connectivity options for your PCB assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for high-temp applications, this connector is a must-have for your electronic projects.