892-062-524-212

Heilind Number:EDA892-062-524-212
Manufacturer:EDAC
Manufacturer Number:892-062-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-524-212

Detailed Description

Introducing a high-temp card edge connector in sleek black, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable connectivity even in harsh conditions. Featuring two rows of 62 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 3A of current, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB connections with this high-quality, high-temperature card edge connector.