892-062-540-201

Heilind Number:EDA892-062-540-201
Manufacturer:EDAC
Manufacturer Number:892-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows and a total of 62 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, deliver precise and efficient signal transmission. Engineered for versatility, it supports straight mounting orientation, facilitating easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.