892-062-541-203

Heilind Number:EDA892-062-541-203
Manufacturer:EDAC
Manufacturer Number:892-062-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high reliability under extreme conditions. Its straight mount orientation further simplifies installation, making it a versatile choice for various PCB setups. Upgrade your connectivity solutions with this high-ampacity connector, ideal for demanding industrial and electronic applications.