892-062-541-208

Heilind Number:EDA892-062-541-208
Manufacturer:EDAC
Manufacturer Number:892-062-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of precision-machined Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your electronic projects. Boasting 62 positions, it allows for extensive connectivity options. Its straight mount orientation simplifies installation, while its impressive 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality to deliver consistent performance, every time. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of precision-machined Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your electronic projects. Boasting 62 positions, it allows for extensive connectivity options. Its straight mount orientation simplifies installation, while its impressive 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality to deliver consistent performance, every time.