892-062-541-212

Heilind Number:EDA892-062-541-212
Manufacturer:EDAC
Manufacturer Number:892-062-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding conditions. With two rows of copper alloy contacts and a total of 62 positions, it offers ample connectivity for your PCB applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation provides versatility in setup. Elevate your connectivity solutions with this essential component.