892-062-542-201

Heilind Number:EDA892-062-542-201
Manufacturer:EDAC
Manufacturer Number:892-062-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-542-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and 62 positions, this connector offers ample connectivity options for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to any PCB setup, and the straight mount orientation allows for easy installation. Trust in this connector for secure and efficient board-to-board connections in your projects.