892-062-542-204

Heilind Number:EDA892-062-542-204
Manufacturer:EDAC
Manufacturer Number:892-062-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-542-204

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety in any environment. With a dual-row configuration featuring 62 positions, it offers ample room for intricate circuitry. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance and longevity are paramount. Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety in any environment. With a dual-row configuration featuring 62 positions, it offers ample room for intricate circuitry. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance and longevity are paramount.