892-062-542-207

Heilind Number:EDA892-062-542-207
Manufacturer:EDAC
Manufacturer Number:892-062-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-542-207

Detailed Description

Elevate your PCB connections with our high-temp Card Edge Connector, designed for optimal performance even in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, each with 62 positions spaced at a pitch of .1 inch, it allows for seamless board-to-board connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industries requiring reliable and high-performance connectivity solutions. Upgrade your setup with this essential component.