892-062-542-208

Heilind Number:EDA892-062-542-208
Manufacturer:EDAC
Manufacturer Number:892-062-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-542-208

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 62 positions available for versatile usage. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Choose this Straight-mount Connector for seamless integration in your PCB setups.