892-062-542-212

Heilind Number:EDA892-062-542-212
Manufacturer:EDAC
Manufacturer Number:892-062-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-542-212

Detailed Description

Elevate your high-temperature connectivity game with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 62 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Whether you're a seasoned professional or a DIY enthusiast, this component is sure to meet your needs and exceed your expectations. Elevate your high-temperature connectivity game with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 62 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Whether you're a seasoned professional or a DIY enthusiast, this component is sure to meet your needs and exceed your expectations.