892-062-544-201

Heilind Number:EDA892-062-544-201
Manufacturer:EDAC
Manufacturer Number:892-062-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-544-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, it offers efficient power transmission. The two rows of 62 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and precise connections. Whether for industrial machinery or consumer electronics, this connector, with straight mount orientation, is perfect for board-to-board applications. Upgrade your PCB assemblies with this essential component for seamless data transmission.