892-062-544-203

Heilind Number:EDA892-062-544-203
Manufacturer:EDAC
Manufacturer Number:892-062-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-544-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless board-to-board integration, this connector offers unparalleled performance with a 3A amperage rating. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme environments. Featuring two rows of 62 positions each, it provides ample connectivity for your electronic devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in various industries. Elevate your PCB assembly with this essential component.