892-062-544-212

Heilind Number:EDA892-062-544-212
Manufacturer:EDAC
Manufacturer Number:892-062-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-544-212

Detailed Description

Upgrade your high-temperature electronics with this advanced Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inch and 62 positions, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and dependable performance in your electronics projects.