892-062-555-201

Heilind Number:EDA892-062-555-201
Manufacturer:EDAC
Manufacturer Number:892-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions. With a double row configuration and 62 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Suitable for straight mounting orientation, this connector is ideal for board-to-board PCB setups. It can handle an operating temperature range of -40 to 105°C, making it versatile for various environments. Upgrade your connectivity solutions with this essential component.