892-062-555-203

Heilind Number:EDA892-062-555-203
Manufacturer:EDAC
Manufacturer Number:892-062-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-555-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures enhanced durability and safety in high-temperature environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 62 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various applications. Trust in this connector for secure and high-speed board-to-board connections in your projects.