892-062-555-207

Heilind Number:EDA892-062-555-207
Manufacturer:EDAC
Manufacturer Number:892-062-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of copper alloy contacts offering a total of 62 positions, it ensures efficient data transmission while maintaining a .1-inch pitch and .2-inch row spacing. Engineered for seamless integration, its straight mount orientation facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Trust in its reliability to power up your connections with confidence.