892-062-555-212

Heilind Number:EDA892-062-555-212
Manufacturer:EDAC
Manufacturer Number:892-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-555-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it delivers reliable power transmission at up to 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient board-to-board connectivity with 62 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable for a variety of applications. Upgrade your PCB connections with this essential component.