892-062-556-201

Heilind Number:EDA892-062-556-201
Manufacturer:EDAC
Manufacturer Number:892-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, it guarantees a reliable and efficient connection. Featuring 62 positions, it offers ample connectivity for your application. The straight mount orientation and compact form factor make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic projects. Upgrade your PCB connectivity with this essential component.