892-062-556-204

Heilind Number:EDA892-062-556-204
Manufacturer:EDAC
Manufacturer Number:892-062-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-556-204

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage of 3 A and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it offers seamless integration on your PCB. With a total of 62 positions and straight mount orientation, it enables efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.